Endress+Hauser CM82 pH Meter

Subtotal (1 unit)*

Kr. 17 822,83

(exc. VAT)

Kr. 22 278,54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 17 822,83

*price indicative

RS Stock No.:
287-1662
Mfr. Part No.:
CM82-AAXAB2F1A1A1
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

pH Meter

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

CE, CSA C/US GP

Width

18.95mm

Length

114.7mm

Model Number

CM82

COO (Country of Origin):
DE
The ENDRESS+HAUSER Liquiline Compact CM82 is a compact transmitter designed for pH, conductivity, oxygen, and ORP measurements. It is the smallest transmitter for Memosens sensors, making it perfect for limited installation spaces. With the ability to connect to tablets and smartphones, it offers convenient operation and configuration. The transmitter features a contactless data transmission system, ensuring accurate measurements even in harsh environments. Its compact size and secure Bluetooth connection make it ideal for checking and operating measuring points that are difficult to access. With international explosion protection approvals, the Liquiline Compact CM82 is suitable for hazardous area use.

Compact design ideal for limited installation spaces

Connects to tablets and smartphones for convenient operation

Contactless data transmission ensures accurate measurements

LED indicator for easy status monitoring

Optional display for on-site measurement viewing

Suitable for hazardous area use with explosion protection approvals

Related links