Extech PH100 pH Meter, ±0.01 pH Accuracy, 0.01 pH Resolution, 14 pH Max, 90 °C Max

Subtotal (1 unit)*

Kr. 1 246,96

(exc. VAT)

Kr. 1 558,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 246,96

*price indicative

RS Stock No.:
287-3827
Distrelec Article No.:
301-79-379
Mfr. Part No.:
PH100
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Maximum pH Measurement

14pH

Product Type

pH Meter

pH Resolution

0.01pH

pH Accuracy

±0.01 pH

Maximum Temperature Measurement

90°C

Minimum Temperature Measurement

-5°C

Minimum pH Measurement

0pH

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

90°C

Standards/Approvals

CE

Weight

110g

Length

172.7mm

Width

40.6mm

Battery Type

CR2032

Height

35.6mm

Model Number

PH100

Power Source

Battery

COO (Country of Origin):
TW
The FLIR Waterproof ExStik pH Meter measures pH in liquids, semi-solids, and solids. No more electrode breakage or clogged junctions. It Provides fast and easy on-the-spot pH measurements. Its memory records and recalls 15 sequentially tagged readings allowing detection of changes over time.

Automatic Temperature Compensation

Simultaneous display of pH and Temperature

Display indicates when the reading is stabilized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy