Extech EC600 pH Meter, ±0.02 pH Accuracy, 0.01 pH Resolution, 19.99 pH Max, 100 °C Max

Subtotal (1 unit)*

Kr. 6 394,96

(exc. VAT)

Kr. 7 993,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 394,96

*price indicative

RS Stock No.:
288-2303
Distrelec Article No.:
304-11-791
Mfr. Part No.:
EC600
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

pH Meter

Maximum pH Measurement

19.99pH

pH Resolution

0.01pH

pH Accuracy

±0.02 pH

Maximum Temperature Measurement

100°C

Minimum Temperature Measurement

0°C

Minimum Operating Temperature

50°C

Minimum pH Measurement

-2pH

Maximum Operating Temperature

100°C

Standards/Approvals

CE

Weight

180g

Width

65mm

Power Source

Battery

Battery Type

AA

Height

31mm

Length

120mm

Model Number

EC600

COO (Country of Origin):
CN
The FLIR Waterproof Conductivity Kit measures Conductivity, TDS, Salinity, Resistivity, pH, mV and Temperature. It allows Automatic Temperature Compensation (non-linear compensation for purified water <10μS/cm to improve measuring accuracy). It One point Conductivity calibration − automatically recognizes 8 calibration solutions from USA, Europe and China series.

Waterproof housing (meets IP57)

Large blue backlit dual LCD display

Auto power off saves battery life with disable function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy