Chauvin Arnoux XCP4-BNC General Conductivity Conductivity Sensor, 0.1 μS → 200 mS, BNC Interface

Subtotal (1 unit)*

Kr. 3 396,99

(exc. VAT)

Kr. 4 246,24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 396,99

*price indicative

RS Stock No.:
231-1498
Mfr. Part No.:
XCP4-BNC
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Conductivity Sensor

Measurement Range

0.1 μS → 200 mS

Electrode Type

Conductivity

Probe Type

General

Interface Type

BNC

Standards/Approvals

No

COO (Country of Origin):
FR
The Chauvin Arnoux conductivity cell with protected body is ideal for your conductivity measurements in the laboratory and/or in the field. The platinum poles are protected by PVC to reduce breakage even during extreme use. It is reliable, accurate measurements on a wide conductance range 0.1 μS to 200 mS with a cell constant close to 1 cm-1. It is suitable for a large number of applications and recommended for viscous samples and/or samples containing particles in suspension.

It provides high accuracy even when the conductivity is low

It has operating temperature from 0 to 60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy