Chauvin Arnoux P01710053 Epoxy Conductivity Conductivity Sensor, DIN Interface
- RS Stock No.:
- 231-1488
- Mfr. Part No.:
- P01710053
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
Kr. 2 934,82
(exc. VAT)
Kr. 3 668,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 934,82 |
*price indicative
- RS Stock No.:
- 231-1488
- Mfr. Part No.:
- P01710053
- Brand:
- Chauvin Arnoux
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
| Brand | Chauvin Arnoux | |
| Product Type | Conductivity Sensor | |
| Electrode Type | Conductivity | |
| Probe Type | Epoxy | |
| Interface Type | DIN | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Conductivity Sensor | ||
Electrode Type Conductivity | ||
Probe Type Epoxy | ||
Interface Type DIN | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Chauvin Arnoux XCP4ST1 conductivity cell has integrated temperature sensor. It is used to measure the electrolytic conductivity of solutions. It has conductivity measurement range from 0.1 μS/cm a to 500 mS/cm. It has temperature measurement range from 0 to 100°C.
It has DIP 8 connector
Related links
- Chauvin Arnoux XCP4-BNC General Conductivity Conductivity Sensor BNC Interface
- Endress+Hauser CLD18-BMOK Inductive Conductivity Measurement Conductivity Conductivity Sensor, IO-Link Interface
- Jumo 202924/10-0001-1003-104-37-88-26/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.05 to 20
- Jumo 202924/10-0010-1003-613-37-31-31/864956 0.1
- Endress+Hauser CLD18-CTDK Conductivity Conductivity Sensor, 200 μS/cm to 1000 mS/cm
- Jumo 202924/20-0001-1003-104-83-31-31/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.05 to 20
- Endress+Hauser CLD18-BTSK Conductivity Conductivity Sensor, 200 μS/cm to 1000 mS/cm
- Jumo 202924/10-0001-1003-106-37-88-26/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.05 to 20