- RS Stock No.:
- 168-5424
- Mfr. Part No.:
- SFH 2270R
- Brand:
- ams OSRAM
Available to back order for despatch 20.08.2024
Added
Price Each (On a Reel of 2000)
Kr. 5,838
(exc. VAT)
Kr. 7,298
(inc. VAT)
Units | Per unit | Per Reel* |
2000 + | Kr. 5,838 | Kr. 11 676,00 |
*price indicative |
- RS Stock No.:
- 168-5424
- Mfr. Part No.:
- SFH 2270R
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Ambient Light Photodiode SFH 2270R
The SFH 2270R, from OSRAM Opto Semiconductor, is a high precision ambient light photodiode. It comes in OSRAM's TOPLED® package which is black in colour and surface mounted (SMD). It is designed for ambient light sensor applications.
Ambient Light Sensors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Visible Light |
Wavelength of Peak Sensitivity | 560nm |
Package Type | Top LED |
Mounting Type | Surface Mount |
Amplifier Function | No |
Number of Pins | 2 |
Minimum Wavelength Detected | 480nm |
Maximum Wavelength Detected | 650nm |
Typical Fall Time | 6µs |
Length | 3mm |
Width | 3.4mm |
Height | 2.1mm |
Series | SFH |
Automotive Standard | AEC-Q101 |
Polarity | Reverse |
Typical Rise Time | 6µs |
- RS Stock No.:
- 168-5424
- Mfr. Part No.:
- SFH 2270R
- Brand:
- ams OSRAM