- RS Stock No.:
- 168-5301
- Mfr. Part No.:
- BP 103-3/4
- Brand:
- ams OSRAM
Available to back order for despatch 01.07.2024
Added
Price Each (On a Tape of 1000)
Kr. 10,268
(exc. VAT)
Kr. 12,835
(inc. VAT)
Units | Per unit | Per Tape* |
1000 - 1000 | Kr. 10,268 | Kr. 10 268,00 |
2000 + | Kr. 9,889 | Kr. 9 889,00 |
*price indicative |
- RS Stock No.:
- 168-5301
- Mfr. Part No.:
- BP 103-3/4
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
Product Details
Phototransistor TO-18 package
This family of NPN phototransistors, from OSRAM Opto Semiconductors, are in standard TO-18 through-hole packages. These TO-18 metal can packages make these phototransistors ideal for applications in hostile environments.
IR Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 12µs |
Typical Rise Time | 12µs |
Number of Channels | 1 |
Maximum Light Current | 950µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 110 ° |
Polarity | NPN |
Number of Pins | 3 |
Mounting Type | Through Hole |
Package Type | TO-18 |
Dimensions | 5.5 x 5.5 x 3.6mm |
Collector Current | 100mA |
Maximum Wavelength Detected | 1100nm |
Spectral Range of Sensitivity | 450 → 1100 nm |
Minimum Wavelength Detected | 450nm |
Width | 5.5mm |
Height | 3.6mm |
Length | 5.5mm |