ams OSRAM SFH 309 FA 24 ° Infrared Phototransistor, Through Hole 2-Pin 3 mm (T-1) package

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-5374
Mfr. Part No.:
SFH 309 FA-5/6
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Spectrums Detected

Infrared

Product Type

Phototransistor

Typical Fall Time

7μs

Typical Rise Time

7μs

Peak Wavelength

900nm

Number of Channels

1

Maximum Light Current

11.2mA

Maximum Dark Current

200nA

Angle of Half Sensitivity

24 °

Number of Pins

2

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Package Type

3 mm (T-1)

Maximum Operating Temperature

100°C

Height

5.2mm

Collector Current

15mA

Width

4mm

Standards/Approvals

RoHS

Diameter

3.1mm

Length

4mm

Automotive Standard

No

Series

SFH 309 FA

Collector Emitter Voltage

35V

COO (Country of Origin):
MY

Phototransistor T-1 (3mm) Package


This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 3mm (T-1) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; photointerrupters, industrial electronics and for control/drive circuits.

Standard 3mm (T-1) package

Through-hole mounting

IR Phototransistors, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy