ams OSRAM 24 ° Ultraviolet, Infrared, Visible Light Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- RS Stock No.:
- 168-5378
- Mfr. Part No.:
- SFH 309-5/6
- Brand:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-5378
- Mfr. Part No.:
- SFH 309-5/6
- Brand:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Spectrums Detected | Ultraviolet, Infrared, Visible Light | |
| Product Type | Phototransistor | |
| Typical Fall Time | 7μs | |
| Typical Rise Time | 7μs | |
| Peak Wavelength | 860nm | |
| Number of Channels | 1 | |
| Maximum Light Current | 11.2mA | |
| Maximum Dark Current | 200nA | |
| Angle of Half Sensitivity | 24 ° | |
| Number of Pins | 2 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Package Type | 3 mm (T-1) | |
| Maximum Operating Temperature | 100°C | |
| Diameter | 3.1mm | |
| Width | 4mm | |
| Collector Current | 15mA | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 5.2mm | |
| Automotive Standard | No | |
| Collector Emitter Voltage | 35V | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Spectrums Detected Ultraviolet, Infrared, Visible Light | ||
Product Type Phototransistor | ||
Typical Fall Time 7μs | ||
Typical Rise Time 7μs | ||
Peak Wavelength 860nm | ||
Number of Channels 1 | ||
Maximum Light Current 11.2mA | ||
Maximum Dark Current 200nA | ||
Angle of Half Sensitivity 24 ° | ||
Number of Pins 2 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Package Type 3 mm (T-1) | ||
Maximum Operating Temperature 100°C | ||
Diameter 3.1mm | ||
Width 4mm | ||
Collector Current 15mA | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Height 5.2mm | ||
Automotive Standard No | ||
Collector Emitter Voltage 35V | ||
- COO (Country of Origin):
- MY
Phototransistor 3mm Package
Phototransistors, OSRAM Opto Semiconductors
Related links
- SFH 309-5/6 ams OSRAM 24 ° Ultraviolet Visible Light Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- SFH 309-5 ams OSRAM 24 ° Ultraviolet Visible Light Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- ams OSRAM Radial T1 24 ° Ultraviolet Infrared Phototransistor, Through Hole 2-Pin T-1 package
- ams OSRAM SFH 309 FA 24 ° Infrared Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- SFH 309 FA-5/6 ams OSRAM SFH 309 FA 24 ° Infrared Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- SFH 309 FA-3/4 ams OSRAM 24 ° Infrared Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- SFH 309 FA ams OSRAM 24 ° Infrared Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- SFH 309 ams OSRAM Through Hole 2-Pin 3mm (T-1) package