- RS Stock No.:
- 169-7618
- Mfr. Part No.:
- SD2440-003
- Brand:
- Honeywell
Available to back order for despatch when stock is available
Added
Price Each (In a Bag of 100)
Kr. 28,092
(exc. VAT)
Kr. 35,115
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | Kr. 28,092 | Kr. 2 809,20 |
*price indicative |
- RS Stock No.:
- 169-7618
- Mfr. Part No.:
- SD2440-003
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
Product Details
SD2420 and SD2440 Series Phototransistors
Pill packaged devices mount directly into a double-sided PCB.
Phototransistors, Honeywell
Specifications
Attribute | Value |
---|---|
Typical Fall Time | 15µs |
Typical Rise Time | 15µs |
Number of Channels | 1 |
Maximum Light Current | 4000µA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 48 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Panel Mount |
Package Type | Pill |
Dimensions | 1.57 x 1.57 x 3.18mm |
Length | 1.57mm |
Height | 3.18mm |
Width | 1.57mm |