- RS Stock No.:
- 665-5454
- Mfr. Part No.:
- SFH 3600-3/4
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 665-5454
- Mfr. Part No.:
- SFH 3600-3/4
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
Product Details
Phototransistor MIDLED Package Top Looking
Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 45µs |
Typical Rise Time | 45µs |
Number of Channels | 1 |
Maximum Light Current | 500µA |
Maximum Dark Current | 50nA |
Angle of Half Sensitivity | 40 ° |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Dimensions | 3.3 x 2.35 x 1.7mm |
Collector Current | 15mA |
Spectral Range of Sensitivity | 500 → 1100 nm |
Minimum Wavelength Detected | 500nm |
Maximum Wavelength Detected | 1100nm |
Width | 2.35mm |
Height | 1.7mm |
Series | MIDLED |
Length | 3.3mm |