- RS Stock No.:
- 805-0523
- Mfr. Part No.:
- QSB363ZR
- Brand:
- onsemi
Available to back order for despatch 01.10.2024
Added
Price Each (In a Pack of 25)
Kr. 4,093
(exc. VAT)
Kr. 5,116
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 75 | Kr. 4,093 | Kr. 102,325 |
100 - 975 | Kr. 2,262 | Kr. 56,55 |
1000 - 1975 | Kr. 1,76 | Kr. 44,00 |
2000 + | Kr. 1,715 | Kr. 42,875 |
*price indicative |
- RS Stock No.:
- 805-0523
- Mfr. Part No.:
- QSB363ZR
- Brand:
- onsemi
Legislation and Compliance
Product Details
QSB363 Series IR Phototransistor
The QSB363 series, from Fairchild Semiconductor, are a family of silicon IR phototransistors. They are in surface mount (SMD) subminiature packages with a T-3/4 (2mm) domed lens. The QSB363 IR phototransistors have a range of different lead types including gull-wing, yoke and z-bend.
QSB363 / QSB363GR / QSB363YR / QSB363ZR
NPN silicon phototransistor
T-3/4 (2mm) surface mount package
Medium wide beam angle: 24°
Black plastic package
Daylight filter
Lead form options: gull-wing, yoke, z-bend
Operating temperature: -40 to +85 °C
NPN silicon phototransistor
T-3/4 (2mm) surface mount package
Medium wide beam angle: 24°
Black plastic package
Daylight filter
Lead form options: gull-wing, yoke, z-bend
Operating temperature: -40 to +85 °C
IR Phototransistors, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 15µs |
Typical Rise Time | 15µs |
Number of Channels | 1 |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 12 ° |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Package Type | Subminiature |
Dimensions | 2.7 x 2.2 x 3mm |
Collector Current | 1.5mA |
Maximum Wavelength Detected | 940nm |
Spectral Range of Sensitivity | 940 nm |
Width | 2.2mm |
Height | 3mm |
Length | 2.7mm |
- RS Stock No.:
- 805-0523
- Mfr. Part No.:
- QSB363ZR
- Brand:
- onsemi