- RS Stock No.:
- 467-185
- Mfr. Part No.:
- 701061/820-32/000
- Brand:
- Jumo
Discontinued product
- RS Stock No.:
- 467-185
- Mfr. Part No.:
- 701061/820-32/000
- Brand:
- Jumo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
eTRON M100 — Electronic refrigeration controller
Refrigeration controller with digital display
Two measurement inputs for measuring the temperature in the refrigeration room and the evaporator
Three outputs for refrigerator, defrost heating and ventilator
LED status displays
Operating hours counter with integrated service counter
Configurable via set-up program
Two measurement inputs for measuring the temperature in the refrigeration room and the evaporator
Three outputs for refrigerator, defrost heating and ventilator
LED status displays
Operating hours counter with integrated service counter
Configurable via set-up program
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 12 → 24 V ac/dc |
Size | 76 x 36mm |
Number of Outputs | 3 |
Temperature Range | -200 → +600 °C |
Display Type | LED |
- RS Stock No.:
- 467-185
- Mfr. Part No.:
- 701061/820-32/000
- Brand:
- Jumo