Same Sky 120 dB Through Hole Siren Internal Magnetic Buzzer 47 mm 12 V dc Min 54 mm 49mm 15V dc Max
- RS Stock No.:
- 259-6288
- Mfr. Part No.:
- CPS-5449-120PM
- Brand:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6288
- Mfr. Part No.:
- CPS-5449-120PM
- Brand:
- Same Sky
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
| Brand | Same Sky | |
| Mount Type | Through Hole | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 12V dc | |
| Maximum Supply Voltage | 15V dc | |
| Sound Level | 120dB | |
| Drive Type | Internal | |
| Tone Type | Siren | |
| Maximum Operating Temperature | 70°C | |
| Height | 47mm | |
| Length | 54mm | |
| Width | 49mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 3500Hz | |
| Minimum Frequency | 1500Hz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Through Hole | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 12V dc | ||
Maximum Supply Voltage 15V dc | ||
Sound Level 120dB | ||
Drive Type Internal | ||
Tone Type Siren | ||
Maximum Operating Temperature 70°C | ||
Height 47mm | ||
Length 54mm | ||
Width 49mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 3500Hz | ||
Minimum Frequency 1500Hz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers an warble & hi-lo tone siren with a mounting type of through hole and having a sound pressure level of 120 dB. It consist of a voltage rating of 12 V and an internal drive type.
Storage temperature of -30°C - 80°C
Made up of ABS material
Related links
- Same Sky 120 dB Through Hole Siren Internal Magnetic Buzzer 47 mm 12 V dc Min 54 mm 49mm 15V dc Max
- Same Sky 85 dB Surface Buzzer Internal Magnetic Buzzer 7.1 mm 8 V dc Min 12.8 mm 15V dc Max
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 9 V dc Min 9.6 mm 15V dc Max
- Same Sky 80 dB Surface Buzzer Internal Magnetic Buzzer 5 mm 2 V dc Min 9.6 mm 5V dc Max
- Same Sky 80 dB Lead Wire Buzzer Internal Magnetic Buzzer 10 mm 12 V dc Min 16V dc Max
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 5 mm 5 V dc Min 9.6 mm 7V dc Max
- Same Sky 88 dB Surface Buzzer Internal Magnetic Buzzer 7.1 mm 4 V dc Min 12.8 mm 7V dc Max
- Same Sky 90 dB Surface Buzzer Internal Magnetic Buzzer 10 mm 4 V dc Min 12.8 mm 7V dc Max