Same Sky 78 dB Surface Buzzer External Magnetic Buzzer 3 mm 3 V dc Min 5 mm 5mm 5V dc Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 41,76

(exc. VAT)

Kr. 52,20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 044 unit(s), ready to ship

Units
Per unit
Per Pack*
2 - 8Kr. 20,88Kr. 41,76
10 - 98Kr. 19,85Kr. 39,70
100 - 248Kr. 18,875Kr. 37,75
250 - 498Kr. 17,905Kr. 35,81
500 +Kr. 17,045Kr. 34,09

*price indicative

Packaging Options:
RS Stock No.:
259-6304
Mfr. Part No.:
CSS-0578-SMT-TR
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

Magnetic Buzzer

Mount Type

Surface

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

5V dc

Sound Level

78dB

Drive Type

External

Tone Type

Buzzer

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

5mm

Height

3mm

Length

5mm

Maximum Frequency

4000Hz

Minimum Frequency

4kHz

COO (Country of Origin):
CN
The CUI devices piezo buzzers with a mounting type of surface mount and having a sound pressure level of 78 dB. It consist of a voltage rating of 3 V and an external drive type.

Storage temperature of -40°C - 80°C

Made up of LCP material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy