Schneider Electric Pilot Light Head, 22 mm Cutout Harmony Series
- RS Stock No.:
- 380-5268
- Mfr. Part No.:
- ZB4BH05
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 206,84
(exc. VAT)
Kr. 258,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 24 unit(s) shipping from 02 November 2026
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | Kr. 206,84 |
| 6 - 11 | Kr. 198,60 |
| 12 + | Kr. 191,96 |
*price indicative
- RS Stock No.:
- 380-5268
- Mfr. Part No.:
- ZB4BH05
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| IP Rating | IP69, IP67, IP66, IP69K | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60947-1, JIS C8201-1, EN/IEC 60947-5-5, JIS C8201-5-1, UL 508, EN/IEC 60947-5-4, CSA C22.2 No 14 | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
IP Rating IP69, IP67, IP66, IP69K | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60947-1, JIS C8201-1, EN/IEC 60947-5-5, JIS C8201-5-1, UL 508, EN/IEC 60947-5-4, CSA C22.2 No 14 | ||
Bezel Material Chrome Plated Metal | ||
RoHS Status: Exempted

Push Button Head
Flush mounting unmarked heads for spring return push buttons. With a push-push action, these button heads latch and lock until pushed again.
Related links
- Schneider Electric Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Yellow Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Orange Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Clear Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Blue Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony XB4 Series