Schneider Electric, Hole Pilot Light, Harmony eXLhoist, 240V ac, 48 V ac, IP66
- RS Stock No.:
- 211-8523
- Mfr. Part No.:
- ZARB10WS
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 10 514,50
(exc. VAT)
Kr. 13 143,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 10 514,50 |
*price indicative
- RS Stock No.:
- 211-8523
- Mfr. Part No.:
- ZARB10WS
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 240, 48V ac | |
| Series | Harmony eXLhoist | |
| Mount Type | Hole | |
| IP Rating | IP66 | |
| Terminal Type | Cable Gland | |
| Current Rating | 500mA | |
| Body Material | ABS/Polycarbonate | |
| Standards/Approvals | CE, RoHS, FCC IC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 240, 48V ac | ||
Series Harmony eXLhoist | ||
Mount Type Hole | ||
IP Rating IP66 | ||
Terminal Type Cable Gland | ||
Current Rating 500mA | ||
Body Material ABS/Polycarbonate | ||
Standards/Approvals CE, RoHS, FCC IC | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Schneider Electrics receiver with 10 relays outputs and cable gland.
Short Response Time
Long Life
Related links
- Omron 22.3 mm Cutout 240V
- Omron 22.3 mm Cutout 240V
- Schneider Electric 30 mm Cutout IP66 28 V ac, 28V dc
- Schneider Electric Flush Green LED Pilot Light IP66 120 V ac, 120V dc
- Schneider Electric Flush White LED Pilot Light IP67 IP66 100V ac, 132 V ac
- Schneider Electric Flush White LED Pilot Light IP67 IP69 21.6 V ac, 26.4 V
- Schneider Electric Fixing Hole Red Incandescent Lamp Pilot Light IP20 Round
- Schneider Electric Fixed Green LED Pilot Light IP66 254V