Schneider Electric, Harmony XB4 Orange Pilot Light Complete, 22mm Cutout, Round, 230-240V
- RS Stock No.:
- 221-1865
- Mfr. Part No.:
- XB4BV45
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 221-1865
- Mfr. Part No.:
- XB4BV45
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Voltage Rating | 230-240V | |
| Pilot Light Colour | Orange | |
| Range | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Series | Harmony XB4 | |
| Pilot Light Shape | Round | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage Rating 230-240V | ||
Pilot Light Colour Orange | ||
Range Harmony XB4 | ||
Cutout Diameter 22mm | ||
Series Harmony XB4 | ||
Pilot Light Shape Round | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4 plain lens modular orange pilot light is supplied with 230V to 240V AC/DC, uses BA9s base. It has a metal bezel. This pilot light, designed to last without maintenance for a bright indicator of process and machine operations.
Mercury free Yes
Related links
- Schneider Electric Fixed Orange LED Pilot Light IP65 240V
- Schneider Electric Panel Mount Green LED Pilot Light Complete Unit IP69K IP66,
- Schneider Electric Panel Mount Green LED Pilot Light IP66 IP69K 240V ac
- Schneider Electric Screw Orange LED Pilot Light IP67 IP66 24 V ac, 24V dc
- Schneider Electric Flush Green LED Pilot Light Complete Unit IP40 240V
- Schneider Electric DIN Rail White Pilot Pilot Light IP66 IP69 Round, 400V
- Schneider Electric Panel Mount Blue LED Pilot Light Complete Unit IP67 IP66 120 V
- Schneider Electric Screw Green LED Pilot Light IP65 240V