NXP BAP70-02,115 PIN Diode, 100mA, 50V, 2-Pin SOD-523

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
626-1813
Mfr. Part No.:
BAP70-02,115
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Diode Configuration

Single

Application

Attenuator

Number of Elements per Chip

1

Maximum Forward Current

100mA

Maximum Reverse Voltage

50V

Typical Carrier Life Time

1.25µs

Maximum Forward Voltage

1.1V

Mounting Type

Surface Mount

Package Type

SOD-523

Pin Count

2

Maximum Diode Capacitance

0.25pF

Maximum Series Resistance @ Maximum IF

1.9 Ω @ 100 mA

Dimensions

1.25 x 0.85 x 0.65mm

Height

0.65mm

Length

1.25mm

Maximum Operating Temperature

+150 °C

Width

0.85mm

Minimum Operating Temperature

-65 °C

Note

NXP is a trademark of NXP B.V.

Related links