Facom Pipe Bender For Use With Annealed Copper 12 mm
- RS Stock No.:
- 235-7579
- Mfr. Part No.:
- 344B.12
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 989,55
(exc. VAT)
Kr. 1 236,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 989,55 |
*price indicative
- RS Stock No.:
- 235-7579
- Mfr. Part No.:
- 344B.12
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Pipe Bender | |
| Pipe Material | Annealed Copper | |
| Compatible Pipe Diameter | 12 mm | |
| Bend Angle | 180° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Pipe Bender | ||
Pipe Material Annealed Copper | ||
Compatible Pipe Diameter 12 mm | ||
Bend Angle 180° | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom 344B series bending pliers is used to shape pipes in cold drawn or annealed copper and is easy use on the work place without particular installation. It is made in forged and machined steel and can be carried on a tool box.
Capacity 8 to 18 mm
Bending angle measurement 0° to 180°
Related links
- Virax Pipe Bender For Use With Annealed Copper 12 mm
- Stanley Pipe Bender For Use With Copper 12 to 22 mm
- Virax Pipe Bender For Use With Annealed Copper 15 mm
- Virax Pipe Bender For Use With Annealed Copper 14 mm
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Annealed Copper 1/2 in
- Virax Pipe Bender For Use With Annealed Copper 26 mm
- Virax Pipe Bender For Use With Annealed Copper 22 mm