Virax Plier For Use With Annealed Copper 12 mm
- RS Stock No.:
- 949-481
- Mfr. Part No.:
- 251412
- Brand:
- Virax
Subtotal (1 unit)*
Kr. 874,93
(exc. VAT)
Kr. 1 093,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 874,93 |
*price indicative
- RS Stock No.:
- 949-481
- Mfr. Part No.:
- 251412
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Plier | |
| Pipe Material | Annealed Copper | |
| Handle Type | Ergonomic | |
| Compatible Pipe Diameter | 12 mm | |
| Bend Angle | 180° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Plier | ||
Pipe Material Annealed Copper | ||
Handle Type Ergonomic | ||
Compatible Pipe Diameter 12 mm | ||
Bend Angle 180° | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Virax bending plier provides reliable performance for bending various types of pipe with ease. Their ergonomic design ensures optimal comfort during prolonged use.
Soft plastic protective pad ensures maximum comfort for the knee while bending
Independent roller in zamac reduces wear on the ARM and protects the pipe
Double marks facilitate precise bending angle measurement and quick pipe length assessment
Lightweight alloy construction saves weight in your toolbox without sacrificing durability
Related links
- Virax Plier For Use With Annealed Copper 12 mm
- Virax Pipe Bender For Use With Annealed Copper 12 mm
- Facom Pipe Bender For Use With Annealed Copper 12 mm
- Virax Plier For Use With Annealed Copper 15 mm
- Virax Plier For Use With Annealed Copper 16 mm
- Virax Plier For Use With Annealed Copper 14 mm
- Virax Plier For Use With Annealed Copper 6 mm
- Virax Plier For Use With Annealed Copper 8 mm
