Virax Plier For Use With Annealed Copper 16 mm
- RS Stock No.:
- 949-473
- Mfr. Part No.:
- 251116
- Brand:
- Virax
Subtotal (1 unit)*
Kr. 1 430,34
(exc. VAT)
Kr. 1 787,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 430,34 |
*price indicative
- RS Stock No.:
- 949-473
- Mfr. Part No.:
- 251116
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Plier | |
| Pipe Material | Annealed Copper | |
| Handle Type | Straight | |
| Bend Angle | 180° | |
| Compatible Pipe Diameter | 16 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Plier | ||
Pipe Material Annealed Copper | ||
Handle Type Straight | ||
Bend Angle 180° | ||
Compatible Pipe Diameter 16 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Virax bending plier designed for precision bending of hardened and annealed copper pipes. It robust construction allows for angles up to 180°, making them Ideal for various bending applications.
Suitable for bending hardened and annealed copper pipes between 6mm and 18mm O.D
Bending radius ranges from 54mm, ensuring flexibility in tight spaces
Incorporates clear graduations from 0 to 180° for precise angle marking
Sturdy steel handle and body enhance durability under rigorous use
Related links
- Virax Plier For Use With Annealed Copper 16 mm
- Virax Pipe Bender For Use With Annealed Copper 16 mm
- Virax Plier For Use With Annealed Copper 12 mm
- Virax Plier For Use With Annealed Copper 8 mm
- Virax Plier For Use With Annealed Copper 10 mm
- Virax Plier For Use With Annealed Copper 6 mm
- Virax Plier For Use With Annealed Copper 15 mm
- Virax Plier For Use With Annealed Copper 14 mm
