Virax Plier For Use With Annealed Copper 15 mm
- RS Stock No.:
- 949-472
- Mfr. Part No.:
- 251115
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
Kr. 1 325,10
(exc. VAT)
Kr. 1 656,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 325,10 |
*price indicative
- RS Stock No.:
- 949-472
- Mfr. Part No.:
- 251115
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Plier | |
| Pipe Material | Annealed Copper | |
| Handle Type | Straight | |
| Bend Angle | 180° | |
| Compatible Pipe Diameter | 15 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Plier | ||
Pipe Material Annealed Copper | ||
Handle Type Straight | ||
Bend Angle 180° | ||
Compatible Pipe Diameter 15 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Virax bending plier designed for precision bending of hardened and annealed copper pipes. It robust construction allows for angles up to 180°, making them Ideal for various bending applications.
Bending capacity for pipes with an outer diameter ranging from 15 mm
Accommodates wall thicknesses between 1 to 1.2 mm for versatility
Precision bending radius of 42 mm ensures accurate work
Incorporates 0 to 180° graduations for easy measurement
Related links
- Virax Pipe Bender For Use With Annealed Copper 15 mm
- Virax Plier For Use With Annealed Copper 12 mm
- Virax Plier For Use With Annealed Copper 16 mm
- Virax Plier For Use With Annealed Copper 14 mm
- Virax Plier For Use With Annealed Copper 6 mm
- Virax Plier For Use With Annealed Copper 8 mm
- Virax Plier For Use With Annealed Copper 22 mm
- Virax Plier For Use With Annealed Copper 23 mm
