Virax Plier For Use With Annealed Copper 23 mm
- RS Stock No.:
- 949-477
- Mfr. Part No.:
- 251123
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
Kr. 1 087,94
(exc. VAT)
Kr. 1 359,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 087,94 |
*price indicative
- RS Stock No.:
- 949-477
- Mfr. Part No.:
- 251123
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Plier | |
| Pipe Material | Annealed Copper | |
| Handle Type | Straight | |
| Compatible Pipe Diameter | 23 mm | |
| Bend Angle | 180° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Plier | ||
Pipe Material Annealed Copper | ||
Handle Type Straight | ||
Compatible Pipe Diameter 23 mm | ||
Bend Angle 180° | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Virax bending plier designed for precision bending of hardened and annealed copper pipes. It robust construction allows for angles up to 180°, making them Ideal for various bending applications.
Suitable for copper pipes with an outer diameter of 3/8 inches
Enables the creation of bends with a minimal bending radius of 35 mm
Robust construction ensures durability and consistent performance
Lightweight at 1.015 kg, allowing for easy handling and manoeuvrability
Related links
- Virax Plier For Use With Annealed Copper 22 mm
- Virax Plier For Use With Annealed Copper 25 mm
- Virax Plier For Use With Annealed Copper 6 mm
- Virax Plier For Use With Annealed Copper 12 mm
- Virax Plier For Use With Annealed Copper 16 mm
- Virax Plier For Use With Annealed Copper 14 mm
- Virax Plier For Use With Annealed Copper 8 mm
- Virax Plier For Use With Annealed Copper 18 mm
