Virax Plier For Use With Annealed Copper 12 mm

Image representative of range

Subtotal (1 unit)*

Kr. 792,33

(exc. VAT)

Kr. 990,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 792,33

*price indicative

RS Stock No.:
949-470
Mfr. Part No.:
251112
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Pipe Material

Annealed Copper

Product Type

Plier

Handle Type

Straight

Bend Angle

180°

Compatible Pipe Diameter

12 mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
FR
The Virax bending plier designed for precision bending of hardened and annealed copper pipes. It robust construction allows for angles up to 180°, making them Ideal for various bending applications.

Suitable for pipes with an outer diameter of 12 mm

Bending radius is adaptable from 30 mm, catering to different project requirements

Can achieve bending angles up to 180°, providing flexibility in operations

Features 0 to 180° graduations for accurate measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy