Virax Plier For Use With Annealed Copper 6 mm
- RS Stock No.:
- 949-480
- Mfr. Part No.:
- 251406
- Brand:
- Virax
Subtotal (1 unit)*
Kr. 979,15
(exc. VAT)
Kr. 1 223,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 979,15 |
*price indicative
- RS Stock No.:
- 949-480
- Mfr. Part No.:
- 251406
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Plier | |
| Pipe Material | Annealed Copper | |
| Handle Type | Straight | |
| Compatible Pipe Diameter | 6 mm | |
| Bend Angle | 180° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Plier | ||
Pipe Material Annealed Copper | ||
Handle Type Straight | ||
Compatible Pipe Diameter 6 mm | ||
Bend Angle 180° | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Virax multi-diameter bending plier is an innovative tool designed for seamless bending of copper pipes in three different diameters. It combines functionality and convenience for various applications.
Multi-purpose tool accommodating diameter 6, 8, and 10 mm pipes
Lightweight alloy body enhances portability without sacrificing durability
Compact design reduces toolbox clutter compared to individual tools
180° bending angle provides versatility in pipe work
Related links
- Virax Plier For Use With Annealed Copper 6 mm
- Virax Plier For Use With Annealed Copper 12 mm
- Virax Plier For Use With Annealed Copper 15 mm
- Virax Plier For Use With Annealed Copper 16 mm
- Virax Plier For Use With Annealed Copper 14 mm
- Virax Plier For Use With Annealed Copper 8 mm
- Virax Plier For Use With Annealed Copper 22 mm
- Virax Plier For Use With Annealed Copper 23 mm
