Virax Plier For Use With Annealed Copper 25 mm
- RS Stock No.:
- 949-479
- Mfr. Part No.:
- 251125
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
Kr. 2 280,11
(exc. VAT)
Kr. 2 850,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 280,11 |
*price indicative
- RS Stock No.:
- 949-479
- Mfr. Part No.:
- 251125
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Pipe Material | Annealed Copper | |
| Product Type | Plier | |
| Handle Type | Straight | |
| Bend Angle | 180° | |
| Compatible Pipe Diameter | 25 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Pipe Material Annealed Copper | ||
Product Type Plier | ||
Handle Type Straight | ||
Bend Angle 180° | ||
Compatible Pipe Diameter 25 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Virax bending plier designed for precision bending of hardened and annealed copper pipes. It robust construction allows for angles up to 180°, making them Ideal for various bending applications.
Accommodates pipe O.D. sizes from 5/8 inch to 54 mm
Ensures clean bends with a maximum bending angle of 180°
Built for short radius bends and counter-bends with a bending radius of 54 mm
Graduations from 0 to 180° for precise measurements
Related links
- Virax Plier For Use With Annealed Copper 22 mm
- Virax Plier For Use With Annealed Copper 23 mm
- Virax Plier For Use With Annealed Copper 6 mm
- Virax Plier For Use With Annealed Copper 12 mm
- Virax Plier For Use With Annealed Copper 16 mm
- Virax Plier For Use With Annealed Copper 14 mm
- Virax Plier For Use With Annealed Copper 8 mm
- Virax Plier For Use With Annealed Copper 18 mm
