Virax Plier For Use With Annealed Copper 16 mm
- RS Stock No.:
- 949-482
- Mfr. Part No.:
- 251416
- Brand:
- Virax
Subtotal (1 unit)*
Kr. 1 445,33
(exc. VAT)
Kr. 1 806,66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 1 445,33 |
*price indicative
- RS Stock No.:
- 949-482
- Mfr. Part No.:
- 251416
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Pipe Material | Annealed Copper | |
| Product Type | Plier | |
| Handle Type | Ergonomic | |
| Compatible Pipe Diameter | 16 mm | |
| Bend Angle | 180° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Pipe Material Annealed Copper | ||
Product Type Plier | ||
Handle Type Ergonomic | ||
Compatible Pipe Diameter 16 mm | ||
Bend Angle 180° | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Virax bending plier provides an efficient solution for bending copper and multilayer pipes. Their unique design ensures optimal comfort and functionality during use, making them indispensable for various applications.
Soft plastic protective pad significantly enhances comfort for the knee
Ergonomic handles and long arms require minimal effort for bending
Double marks enable quick measurements and accurate bending angles
Lightweight alloy construction facilitates easy handling and storage
Related links
- Virax Plier For Use With Annealed Copper 16 mm
- Virax Pipe Bender For Use With Annealed Copper 16 mm
- Virax Plier For Use With Annealed Copper 8 mm
- Virax Plier For Use With Annealed Copper 10 mm
- Virax Plier For Use With Annealed Copper 6 mm
- Virax Plier For Use With Annealed Copper 15 mm
- Virax Plier For Use With Annealed Copper 22 mm
- Virax Plier For Use With Annealed Copper 23 mm
