Virax Plier For Use With Annealed Copper 10 mm

Image representative of range

Subtotal (1 unit)*

Kr. 730,67

(exc. VAT)

Kr. 913,34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 730,67

*price indicative

RS Stock No.:
949-469
Mfr. Part No.:
251110
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Plier

Pipe Material

Annealed Copper

Handle Type

Straight

Compatible Pipe Diameter

10 mm

Bend Angle

180°

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
FR
The Virax bending plier designed for precision bending of hardened and annealed copper pipes. It robust construction allows for angles up to 180°, making them Ideal for various bending applications.

Suitable for hardened and annealed copper pipes from diameter 10 mm

Allows bending radii between 23 mm

Graduated for accurate angle marking from 0 to 180°

Constructed from Durable steel for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy