Virax Pipe Bender For Use With Steel
- RS Stock No.:
- 287-9314
- Mfr. Part No.:
- 240843
- Brand:
- Virax
Subtotal (1 unit)*
Kr. 45 460,84
(exc. VAT)
Kr. 56 826,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 45 460,84 |
*price indicative
- RS Stock No.:
- 287-9314
- Mfr. Part No.:
- 240843
- Brand:
- Virax
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
| Brand | Virax | |
| Pipe Material | Steel | |
| Product Type | Pipe Bender | |
| Bend Angle | 90° | |
| Standards/Approvals | NFA 49115-EN 10255 | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Pipe Material Steel | ||
Product Type Pipe Bender | ||
Bend Angle 90° | ||
Standards/Approvals NFA 49115-EN 10255 | ||
- COO (Country of Origin):
- FR
The Virax Powered Hydraulic Bender for medium and heavy series gas pipes. Electrical hydraulic bender for worksites or prefabrication.
Good quality
Related links
- Virax Pipe Bender For Use With Steel
- Virax Pipe Bender For Use With Steel 2.1/2 to 4 in
- Virax Pipe Bender For Use With Steel 12 to 45 mm
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Annealed Copper 26 mm
- Virax Pipe Bender For Use With Annealed Copper 10 mm
- Virax Pipe Bender For Use With Annealed Copper 3/4 in
- Virax Pipe Bender For Use With Annealed Copper 32 mm