Virax 210210 76 to 150 mm Pipe Cutter Cuts Cast Iron Pipes

Image representative of range

Subtotal (1 unit)*

Kr. 12 180,40

(exc. VAT)

Kr. 15 225,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 180,40

*price indicative

RS Stock No.:
949-443
Mfr. Part No.:
210210
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Cutting Capacity

76 to 150 mm

Product Type

Pipe Cutter

Material Cut

Cast Iron Pipes

Model Number

210210

Overall Length

600mm

Cutter Action

Manual

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
FR
The Virax pipe cutter is a robust tool designed for precision cutting of ductile cast iron and grey cast iron pipes, adapting to various pipe diameters effortlessly.

Max thickness capacity of 7 mm for optimal cutting performance

Hardened chrome-tungsten steel cutting wheels enhance durability and cutting efficiency

Interchangeable wheels allow adjustment for various pipe diameters

Compatible with wheels designed for ductile cast iron

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy