Virax 210220 125 to 300 mm Pipe Cutter Cuts Cast Iron Pipes
- RS Stock No.:
- 949-445
- Mfr. Part No.:
- 210220
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
Kr. 21 037,70
(exc. VAT)
Kr. 26 297,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 21 037,70 |
*price indicative
- RS Stock No.:
- 949-445
- Mfr. Part No.:
- 210220
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 125 to 300 mm | |
| Material Cut | Cast Iron Pipes | |
| Model Number | 210220 | |
| Overall Length | 1m | |
| Cutter Action | Manual | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Pipe Cutter | ||
Cutting Capacity 125 to 300 mm | ||
Material Cut Cast Iron Pipes | ||
Model Number 210220 | ||
Overall Length 1m | ||
Cutter Action Manual | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Virax pipe cutter is a robust tool designed for precision cutting of ductile cast iron and grey cast iron pipes, adapting to various pipe diameters effortlessly.
Max thickness capability of 8 mm ensures versatility for various cutting jobs
Hardened chrome-tungsten steel cutting wheels are mounted in individual sections for easy adjustment
Sections can be added or removed to accommodate both minimum and maximum diameters
Cutting wheels are specifically suitable for ductile cast iron applications
Related links
- Virax 210265 125 to 300 mm Pipe Cutter Cuts Cast Iron Pipes
- Virax 210260 76 to 150 mm Pipe Cutter Cuts Cast Iron Pipes
- Virax 210250 76 to 150 mm Pipe Cutter Cuts Cast Iron Pipes
- Virax 210210 76 to 150 mm Pipe Cutter Cuts Cast Iron Pipes
- Gedore 175 mm Pipe Cutter Cuts Cast Iron
- Virax 210437 16 mm Pipe Cutter Cuts Copper
- Virax 210447 14 → 54 mm Pipe Cutter Cuts Copper
- Virax 210497 6 → 65 mm Pipe Cutter Cuts Plastic
