RS PRO Plain Bearing, 2.75 in OD

Subtotal (1 unit)*

Kr. 2 395,33

(exc. VAT)

Kr. 2 994,16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 395,33

*price indicative

RS Stock No.:
594-765
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Outside Diameter

2.75in

Length

2mm

COO (Country of Origin):
US

RS PRO 2.25 in Bore Oilite Plain Bearing, 2.75 in Outside Diameter


A self lubricating plain bearing made from a metal alloy with pores that channel lubricant between the bearing and the shaft. Impregnated with highly refined mineral oil to ISO VG (SAE 30), with a high viscosity index and contains anti-oxidant, anti-rust, and defoamant additives.

A Shell Tellus S2 MX68 lubricant that operates within a temperature range of -15°C to +75°C. The specified material is Standard Oilite oil-retaining tin bronze, which provides a good balance of strength, wear resistance, conformability, and durability in operation.

It is ideal for applications requiring self lubricating properties over a long period of time.

Features and Benefits


Impregnated with highly refined mineral oil to ISO VG (SAE 30)

High viscosity index and contains anti-oxidant, anti-rust

Standard Oilite oil retaining tin bronze

Excellent balance between strength, wear resistance, conformability, and durability

Ideal where self-lubricating properties are required over a long period of time

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links