RS PRO Plain Bearing, 59.97 mm Shaft Diameter, 70.1 mm OD

Subtotal (1 unit)*

Kr. 974,35

(exc. VAT)

Kr. 1 217,94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 974,35

*price indicative

RS Stock No.:
594-795
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

59.97mm

Outside Diameter

70.1mm

Material

Sintered Bronze

Length

60mm

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 70.1 mm Outer Diameter


This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. With a 70.1 mm outer diameter and a 60 mm length, it is Ideal for supporting shafts with a 59.97 mm diameter, ensuring smooth operation and reduced friction in various industrial settings.

Features and Benefits


Sintered Bronze Material: Offers excellent wear resistance and self-lubricating properties, reducing maintenance needs.
70.1 mm Outer Diameter: Ensures compatibility with a wide range of industrial applications.
60 mm Length: Provides stability and support for shafts, enhancing operational efficiency.
Precision Fit for 59.97 mm Shaft Diameter: Guarantees optimal performance and reduced vibration.

Applications


Manufacturing machinery
Automotive components
Industrial equipment

Additional Information


Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy