nVent CADDY 21 x 41 x 2.5 mm Steel Plain Channel, 3 m Long

Subtotal (1 pack of 10 units)*

Kr. 12 173,46

(exc. VAT)

Kr. 15 216,82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 1 217,346Kr. 12 173,46

*price indicative

RS Stock No.:
277-6564
Mfr. Part No.:
310241
Brand:
nVent CADDY
Find similar products by selecting one or more attributes.
Select all

Brand

nVent CADDY

Product Type

Plain Channel

Length

3m

Channel Size

21 x 41 x 2.5 mm

Material

Steel

Finish

Galvanised

Standards/Approvals

No

COO (Country of Origin):
NL
The nVent CADDY mounting rail with slotted holes are pre-galvanized and is used for individual fixing or efficiently constructing pipe or tube networks.

Mounting rails for medium duty applications

It is made from steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy