nVent CADDY Steel Plain Channel, 3 m Long
- RS Stock No.:
- 277-6565
- Mfr. Part No.:
- 310257
- Brand:
- nVent CADDY
Subtotal (1 pack of 10 units)*
Kr. 9 927,46
(exc. VAT)
Kr. 12 409,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 992,746 | Kr. 9 927,46 |
*price indicative
- RS Stock No.:
- 277-6565
- Mfr. Part No.:
- 310257
- Brand:
- nVent CADDY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | Plain Channel | |
| Length | 3m | |
| Material | Steel | |
| Finish | Galvanised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Plain Channel | ||
Length 3m | ||
Material Steel | ||
Finish Galvanised | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NL
The nVent CADDY mounting rail with slotted holes are pre-galvanized and is used for individual fixing or efficiently constructing pipe or tube networks.
Mounting rails for medium duty applications
It is made from steel
Related links
- nVent CADDY 21 x 41 x 2.5 mm Steel Plain Channel, 3 m Long
- nVent CADDY 41 x 41 mm Steel Plain Channel, 3 m Long
- nVent CADDY 41 x 41 mm Steel Strut Plain Channel, 3 m Long
- nVent CADDY 21 x 41 mm Type C Steel Plain Channel, 300 mm Long
- nVent CADDY Steel Wire Rope 196515, 3 m
- nVent CADDY Steel Wire Rope 196672, 3 m
- nVent CADDY Steel Wire Rope 196735, 3 m
- nVent CADDY Steel Wire Rope 196510, 3 m