DeWALT DCP580P2-QW Cordless 340 W Planer Brushless

Subtotal (1 unit)*

Kr. 7 109,96

(exc. VAT)

Kr. 8 887,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 109,96

*price indicative

RS Stock No.:
440-996
Mfr. Part No.:
DCP580P2-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Planer

Speed

15000rpm

Power Rating

340W

Battery Voltage

18V

Corded/Cordless

Cordless

Motor Type

Brushless

Cutting Depth

2mm

Overall Length

370mm

Weight

2.5kg

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The DeWALT 18V XR Planer with 2 X 5Ah batteries offers smooth planning performance and extended runtime, thanks to its powerful brushless motor. Its lightweight, compact, and ergonomic design ensures comfortable use in all orientations, reducing fatigue during extended work periods. Equipped with a large twin blade drum featuring TCT blades, it delivers a high-quality surface finish, making it ideal for various woodworking tasks.

On-board blade storage and Torx key enable fast blade change and minimise downtime

Large front and rear shoe for improved stability

Compatible with AirLock dust extraction system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy