DeWALT D26500K-QS Corded 1.05 kW Planer Brushless

Subtotal (1 unit)*

Kr. 4 934,13

(exc. VAT)

Kr. 6 167,66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 934,13

*price indicative

RS Stock No.:
274-2796
Mfr. Part No.:
D26500K-QS
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Planer

Speed

13500rpm

Power Rating

1.05kW

Corded/Cordless

Corded

Motor Type

Brushless

Cutting Depth

4mm

Overall Length

320mm

Cutting Width

82mm

Standards/Approvals

UKCA, CE

Overall Height

180mm

Weight

4kg

RoHS Status: Exempted

COO (Country of Origin):
CZ
The DeWALT Planer is equipped with a powerful motor, enabling effortless work, even when dealing with hardwoods. Its front mounted depth adjustment handle features a 1/10 mm scale, ensuring precise adjustments for achieving the desired planning depth with accuracy.

13500 RPM no load speed

Chip ejection to the right or left

Large drill shaft ensures an excellent surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy