DeWALT DW733-QS Corded 1.8 kW Planer

Subtotal (1 unit)*

Kr. 12 787,46

(exc. VAT)

Kr. 15 984,32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 787,46

*price indicative

RS Stock No.:
274-2805
Mfr. Part No.:
DW733-QS
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Planer

Speed

10000rpm

Power Rating

1.8kW

Corded/Cordless

Corded

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
TW
The DeWALT Construction Planer, with a generous 317 mm width capacity, offers exceptional features. Its chisel holder can be securely locked, delivering a high quality finish. Furthermore, the planer is equipped with large infeed and outfeed guides that provide excellent material support, particularly useful when working on long lengths of material. These features ensure precision and quality in your planning tasks.

4 guide rods

10000 RPM no load speed

Precise and easy adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy