Better World

Fischer Fixings Green Plasterboard Fixings

Subtotal (1 box of 45 units)*

Kr.246 27 

(exc. VAT)

Kr.307 84 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 246,27Kr. 5,473

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
275-5873
Mfr. Part No.:
524869
Brand:
Fischer Fixings
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Fixings

Type

Plasterboard Fixing

Length

22mm

Head Shape

Countersunk

Colour

Green

Better World Claim

Alternative materials

Better World Product

Yes

RoHS Status: Exempted

COO (Country of Origin):
DE
The Fischer Fixings is plasterboard fixings gk green which has high load capacity due to positive fit fixings. the gk green can bear wood, sheet metal, and chipboard screws with a diameter of 4 to 5 mm as well as various hooks and eyes.

Simple and fast installation
High load capacity
Renewable

Related links