RS PRO Natural Glass-Reinforced Plastic Rod, 1 m x 100 mm Diameter
- RS Stock No.:
- 557-769
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 4 674,84
(exc. VAT)
Kr. 5 843,55
(inc. VAT)
- RS Stock No.:
- 557-769
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Colour | Natural | |
| Product Type | Glass-Reinforced Plastic Rod | |
| Length | 1m | |
| Material | Superslide | |
| Rod Diameter | 100mm | |
| Standards/Approvals | CE/UR/cUR | |
| Tensile Strength | 200MPa | |
| Elongation | 35% | |
| Hardness | 81 Scale D | |
| Thermal Conductivity | 0.25W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Natural | ||
Product Type Glass-Reinforced Plastic Rod | ||
Length 1m | ||
Material Superslide | ||
Rod Diameter 100mm | ||
Standards/Approvals CE/UR/cUR | ||
Tensile Strength 200MPa | ||
Elongation 35% | ||
Hardness 81 Scale D | ||
Thermal Conductivity 0.25W/mK | ||
- COO (Country of Origin):
- DE
The RS Pro Superslide Natural Round Bar is a durable and versatile material with a 100mm diameter and a 1000mm length, widely used in mechanical engineering and the food industry. Its excellent sliding properties make it ideal for applications such as conveyor systems, automation, hydraulic wood and plastic presses, and tool and mould construction.
Excellent sliding and wear behaviour
High hardness and rigidity
Food industry
Mechanical engineering industry
Related links
- RS PRO Natural Glass-Reinforced Plastic Rod, 1 m x 80 mm Diameter
- RS PRO Natural Glass-Reinforced Plastic Rod, 1 m x 50 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 25 mm Diameter
- RS PRO Green Glass-Reinforced Plastic Rod, 1 m x 125 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 40 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 50 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 70 mm Diameter
- RS PRO Green Glass-Reinforced Plastic Rod, 1 m x 70 mm Diameter