- RS Stock No.:
- 441-0451
- Mfr. Part No.:
- BSP40014
- Brand:
- Vent-Axia
Discontinued product
Alternative
Vent-Axia VSP40014 VSP Square Wall Mounted Plate Fan, 1.07m³/s, 46dB(A), Lightweight, Thermal Overload Protection, Duct
Kr. 6 417,18
Each
RS Stock No.: 135-6500
- RS Stock No.:
- 441-0451
- Mfr. Part No.:
- BSP40014
- Brand:
- Vent-Axia
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
"Black Sabre" Plate Mounted Sickle Fans
Compact design intergrated impeller plate fans with bell mouth inlet.
Dynamically balanced impeller
Epoxy paint finish
Protected to IP54
3-Phase can be wired for reverse running
Thermal overload protection
Ribbed aluminium casting for motor cooling
Motor insulation class F up to +70°C
4 Pole motor
Speed controllable by either electronic, voltage reduction or frequency inverters
Terminal box protected to IP65 with PG11 and 20mm entries
Epoxy paint finish
Protected to IP54
3-Phase can be wired for reverse running
Thermal overload protection
Ribbed aluminium casting for motor cooling
Motor insulation class F up to +70°C
4 Pole motor
Speed controllable by either electronic, voltage reduction or frequency inverters
Terminal box protected to IP65 with PG11 and 20mm entries
Specifications
Attribute | Value |
---|---|
Fan Type | Axial Plate Fan |
Air Flow | 0.74m³/s |
Noise Level | 49dB(A) |
Depth | 193mm |
Supply Voltage | 220 → 240 V ac |