Facom Structural Foam Tilt Truck Inspection Creeper, 150 kg Load, 100 mm
- RS Stock No.:
- 236-0432
- Mfr. Part No.:
- DTS.2B
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 3 157,54
(exc. VAT)
Kr. 3 946,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 157,54 |
*price indicative
- RS Stock No.:
- 236-0432
- Mfr. Part No.:
- DTS.2B
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Inspection Creeper | |
| Load Capacity | 150kg | |
| Truck Style | Structural Foam Tilt Truck | |
| Number of Platforms | 1 | |
| Standards/Approvals | No | |
| Overall Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Inspection Creeper | ||
Load Capacity 150kg | ||
Truck Style Structural Foam Tilt Truck | ||
Number of Platforms 1 | ||
Standards/Approvals No | ||
Overall Height 100mm | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
The Facom heavy-duty inspection creeper adjustable headrest. Tool tray with high density foam padded vinyl headrest resistant to automotive fluid.
Maximum height: 100 mm.
Max. chassis load: 150 kg.
6 wheels
Related links
- Rubbermaid Commercial Products Structural Foam Tilt Truck Polyethylene Platform Trolley, 453 kg Load
- SAM Creeper Polyethylene Creeper 100 mm 930mm, 440 mm
- Bahco Foam Inspection Creeper 460 mm 135mm, 1020 mm
- Facom 1 Metal Castor Trolley 150 kg Load, 630 mm
- Bahco Inspection Creeper 120 mm 1020mm, 590 mm
- SAM Foldable Creeper Polyvinyl Chloride Inspection Creeper 140 mm 921mm, 431 mm
- Bahco Foldable Inspection Creeper 135 mm 1010mm, 490 mm
- HAZET Foldable Creeper Foam Trolley 135 mm 1198mm, 440 mm