Facom 1 Metal Castor Trolley, 1.01 m, 150 kg Load, 630 mm
- RS Stock No.:
- 235-8541
- Mfr. Part No.:
- DTS.1BPF
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 1 958,01
(exc. VAT)
Kr. 2 447,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 42 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 958,01 |
*price indicative
- RS Stock No.:
- 235-8541
- Mfr. Part No.:
- DTS.1BPF
- Brand:
- Facom
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
| Brand | Facom | |
| Wheel Type | Castor | |
| Product Type | Trolley | |
| Load Capacity | 150kg | |
| Number of Shelves | 1 | |
| Foldable | Yes | |
| Frame Material | Metal | |
| Overall Length | 630mm | |
| Platform Length | 1.01m | |
| Platform Width | 630mm | |
| Standards/Approvals | No | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wheel Type Castor | ||
Product Type Trolley | ||
Load Capacity 150kg | ||
Number of Shelves 1 | ||
Foldable Yes | ||
Frame Material Metal | ||
Overall Length 630mm | ||
Platform Length 1.01m | ||
Platform Width 630mm | ||
Standards/Approvals No | ||
Brakes Yes | ||
Non Compliant with RoHS
- COO (Country of Origin):
- FR
The Facoms inspection creeper trolley with vinyl cushion resistant to petroleum products, filled with high-density foam.
Continuous oval tube frame
No sharp corners to improve comfort and roll fixing
Maximum height of 100 mm
Maximum frame load of 150 kg
6 castor wheel
Related links
- Facom 1 Castor Trolley 150 kg Load
- RS PRO 3 Polyethylene Castor Trolley 150 kg Load, 460 mm
- RS PRO 3 Plastic Castor Trolley 150 kg Load, 490 mm
- Treston Steel Castor Trolley 150 kg Load, 700 mm
- Treston 4 Steel Swivel Castor Trolley 150 kg Load, 1000 mm
- Treston 3 Aluminium 650 mm 530 mm
- Treston 2 Steel 4 Swivel Castor Trolley 150 kg Load, 800 mm
- Treston 2 Steel Four Swivel Castor Trolley 150 kg Load, 800 mm