Hilscher Ethernet Module netFIELD 24V dc
- RS Stock No.:
- 162-146
- Mfr. Part No.:
- NFD-3090-PNS-IOLM\W
- Brand:
- Hilscher
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-146
- Mfr. Part No.:
- NFD-3090-PNS-IOLM\W
- Brand:
- Hilscher
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
| Brand | Hilscher | |
| Product Type | Ethernet Module | |
| Mount Type | Screw, Screw | |
| Interface Type | 10/100 Base-TX | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 70°C | |
| Length | 200mm | |
| Width | 30mm | |
| Standards/Approvals | FCC 15.247 and EN 300 328, CE/FCC/ISED/RED | |
| Depth | 20mm | |
| Series | netFIELD | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Ethernet Module | ||
Mount Type Screw, Screw | ||
Interface Type 10/100 Base-TX | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 70°C | ||
Length 200mm | ||
Width 30mm | ||
Standards/Approvals FCC 15.247 and EN 300 328, CE/FCC/ISED/RED | ||
Depth 20mm | ||
Series netFIELD | ||
The Hilscher IO-Link Wireless Master is a high-performance gateway designed to integrate IO-Link Wireless devices into Real-Time Ethernet networks. It supports simultaneous communication with up to 16 devices through two parallel transmission tracks and operates within the unlicensed 2.4 GHz ISM band. With its robust IP67 design, it ensures reliable operation in harsh environments while providing flexible connectivity solutions.
Supports up to 16 IO-Link Wireless devices with simultaneous communication
Operates in the 2.4 GHz ISM band with frequency hopping for reliable performance
Provides integrated OPC UA server for configuration and diagnostics
Allows easy integration with built-in MQTT client and JSON support
Related links
- Hilscher I/O Module netFIELD 24V dc
- Hilscher netFIELD Series Adapter for Use with IO-Link Compatible Sensors and Actuators
- Hilscher Ethernet Module netFIELD Ethernet 30V
- Hilscher I/O Module netFIELD 31.2V
- Hilscher LAN Connection Module netFIELD Ethernet 30V
- Pilz 772137 Series Ethernet IP Communication Module, 24V dc
- Phoenix Contact EM-CAN-GATEWAY-IFS Ethernet Module 3 Phase, IP20
- Hilscher netTAP NT 100 Series Gateway Server for Use with For Fieldbus to Fieldbus, to Serial or Ethernet conversions