Festo CPX-AP Series Interface Unit for Use with Remote I/O And Network Interface Components

Subtotal (1 unit)*

Kr. 2 328,27

(exc. VAT)

Kr. 2 910,34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 328,27

*price indicative

RS Stock No.:
195-819
Mfr. Part No.:
CPX-AP-A-S-2-M12-5P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Interface Unit

Series

CPX-AP

For Use With

Remote I/O And Network Interface Components

Maximum Operating Temperature

50°C

Standards/Approvals

FN 942017-5, EN 60068-2-27, IEC 61131-2:2017, EN 60068-2-6, IEC 60204-1, FN 942017-4, EN 61076-2-111, VDMA24364-B2-L, UL94 V-0

Width

50.1mm

Length

150mm

Depth

45.6mm

COO (Country of Origin):
DE
The Festo System Supply enhances your automation needs with robust design and versatile functionality. Engineered for seamless integration, it is ideal for a wide range of applications in industrial settings. The unit's compact dimensions ensure it fits effortlessly within confined spaces while maintaining high performance standards. Designed for reliability, it operates effectively in challenging environments with temperatures ranging from -20 °C to 50 °C. Whether mounted horizontally on an H-rail or utilised in various orientations, this solution meets the demands of modern manufacturing.

Features vibration and shock resistance to ensure reliability during transport

Incorporates quality materials that are RoHS compliant for eco friendliness

Supports multiple power supply configurations to meet diverse system requirements

Adheres to international standards for safety and reliability

Related links