Phoenix Contact FL LCX CON-N-F E Series Connector for Use with WLAN Access Point, EHB Switch, Connecting Leaky Cable
- RS Stock No.:
- 124-3342
- Mfr. Part No.:
- 2702518
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 771,72
(exc. VAT)
Kr. 964,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 771,72 |
*price indicative
- RS Stock No.:
- 124-3342
- Mfr. Part No.:
- 2702518
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| Series | FL LCX CON-N-F E | |
| For Use With | WLAN Access Point, EHB Switch, Connecting Leaky Cable | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector | ||
Accessory Type Connector | ||
Series FL LCX CON-N-F E | ||
For Use With WLAN Access Point, EHB Switch, Connecting Leaky Cable | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
FL Connector
The length of the leaky wave conductor must be adapted to the specific length in the application. When the length is right the connectors are then installed at both cable ends. Wireless devices can also be connected to these via flexible connection cable.
Related links
- Wireless Access Points
- Phoenix Contact FL LCX TOOL E Series Assembly Tool for Use with Mounting of Connectors 8.95 mm x 56.5 mm x 13.7mm
- Phoenix Contact FL NTP Wireless Access Point 1000Mbps GNSS (GPS/Galileo/GLONASS)
- Phoenix Contact WLAN 1100 Series Wall Wireless Access Point 100Mbps Transmission, 24 V dc
- Phoenix Contact FL Series Resistor for Use with WLAN device
- OStream OStream Long Distance Access Point 1 Port Wireless Access Point
- D-Link DIS-2650AP Nuclias Connect Industrial AC1200 Wave 2 Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link DBA-3620P Nuclias Wireless AC1300 Wave 2 Outdoor Cloud‑Managed Access Point 1 Port Wireless Access Point, IEEE