Better World

Crouzet Communication Module for Use with em4 HMI, DC

Subtotal (1 unit)*

Kr. 1 561,27

(exc. VAT)

Kr. 1 951,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 561,27

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
166-3815
Distrelec Article No.:
301-05-258
Mfr. Part No.:
88980122
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Accessory Type

Communication Module

Input Type

DC

For Use With

em4 HMI

Application

Industrial

Mounting Type

Plug-In

Better World Product

Yes

Better World Claim

Designed for disassembly

Dimensions

34.5 x 35.3 x 14.1 mm

COO (Country of Origin):
ES
Control or supervise one or several em4 via Modbus RS485

Modbus RTU or ASCII RS485 master / slave standard widely used in industry
Useful to connect one or several em4 to a programmable touch panel or a SCADA
The removable connector allows to unplug em4 without cutting the network Include End Of Line resistor
Direct connection with screw terminals without the need external accessories

Related links