Siemens PLC Programming Software for Use with SIMATIC STEP 7
- RS Stock No.:
- 188-7001
- Mfr. Part No.:
- 6ES7822-0AA05-0YA5
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-7001
- Mfr. Part No.:
- 6ES7822-0AA05-0YA5
- Brand:
- Siemens
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
| Brand | Siemens | |
| Accessory Type | PLC Programming Software | |
| Range | SIMATIC | |
| For Use With | SIMATIC STEP 7 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type PLC Programming Software | ||
Range SIMATIC | ||
For Use With SIMATIC STEP 7 | ||
- COO (Country of Origin):
- DE
Siemens PLC Programming Software For SIMATIC STEP 7 Range, 6 Languages - 6ES7822-0AA05-0YA5
Configure your PLC (programmable logic controller) system with this programming software from Siemens. It features multiple programme editors so it's easy for you to visualise the code, while its intuitive graphical user interface lets you control the motion of the connected field device. An integrated trace editor means signals from the CPU (central processing unit) are compiled in chronological order for easy tracking and data analysis. It's available in six languages – English, German, French, Spanish, Italian and Chinese – for workforce accessibility.
• Licence key on a USB (universal serial bus) flash drive for enhanced security
• Password-secured to prevent unauthorised access
• Floating licence for use on multiple computers for flexible use
• Password-secured to prevent unauthorised access
• Floating licence for use on multiple computers for flexible use
What operating systems can I use this programming software with?
This software can be used with multiple Windows interfaces including Windows 7 (64-bit), Windows 10 (64-bit), Windows Server 2012R2 (64-bit) and Windows Server 2016 (64 bit), making it a versatile choice. You can also connect it to the Siemens TIA (Totally Integrated Automation) Portal V17 to share its data with other users on the same project and improve workplace efficiency.
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V