Siemens S7-1500 Communication Module for Use with SIMATIC S7-1500

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 13 033,36

(exc. VAT)

Kr. 16 291,70

(inc. VAT)

RS Stock No.:
203-3632
Mfr. Part No.:
6GK7543-1AX00-0XE0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Communication Processor

Number of Inputs

1

Number of Outputs

8

For Use With

SIMATIC S7-1500

Maximum Operating Temperature

+60°C

COO (Country of Origin):
DE

Siemens Communication Module, 15V Supply Voltage, 5.3W Power Loss - SIMATIC S7-1500 Series - 6GK7543-1AX00-0XE0


Achieve a stable communications link between your PLC and industrial Ethernet network using this S7-1500 module from Siemens. It has an RJ45 port capable of transfer speeds of 1000Mbit/s, making it suitable for tasks that call for large amounts of data to be sent. The component supports SICLOCK, ensuring that data recorded across different devices have timestamps, allowing for accurate tracking and analysis of information. With compact dimensions of 142 (H) x 35 (W) x 129mm (D), this module is an ideal choice for space-tight setups. You'll find it commonly used in assembly lines and power plants.

Features & Benefits


• Includes VPN and firewall security features for reliable data protection
• Light weight of 350g for easy handling during installation
• IP20 rating means it's touch-proof and shielded from objects larger than 12mm
• Low power loss of 5.3W for energy efficiency and minimal heat emission

What kind of communication protocols can I use with this device?


It supports multiple network communication protocols, including TCP/IP, ISO, UDP and S7, so you can tweak it to suit the networking standards of your system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy